
16-bit microcontroller featuring an 8MHz core, 24KB Flash memory, and 256B RAM. Integrated peripherals include a 16-bit Sigma-Delta ADC, 12-bit DAC, 56-segment LCD driver, UART interface, and one timer/counter. This device offers 32 programmable I/Os and operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C. Packaged in a 48-SSOP, it supports internal oscillation and includes brown-out detect/reset, POR, PWM, and WDT functions.
Sign in to ask questions about the Texas Instruments MSP430F4260IDLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F4260IDLR technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 5 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4260IDLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
