
16-bit microcontroller featuring an 8-MHz core, expandable to 16 MHz, with 32KB Flash and 256B RAM. Integrated peripherals include 3 16-bit Sigma-Delta ADCs, a 128-segment LCD driver, SPI, UART, and USART interfaces. This lead-free, RoHS-compliant MCU operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C, housed in a 64-LQFP package. Includes brown-out detect, POR, PWM, and WDT for robust operation.
Sign in to ask questions about the Texas Instruments MSP430F427AIPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F427AIPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 3 |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F427AIPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
