16-bit RISC microcontroller operating at up to 8 MHz, featuring 32KB FLASH memory and 1KB SRAM. This industrial-grade MCU offers 48 I/O lines, a comparator, SPI/UART communication interfaces, and support for a 160-segment LCD driver. It operates within a temperature range of -40°C to 85°C and is housed in a 100-pin LQFP package. The device supports a supply voltage from 2.7V to 3.6V with a maximum supply current of 0.56mA. Includes PWM channels and an ADC.
Texas Instruments MSP430F4371IPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.56 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F4371IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.