
16-bit microcontroller featuring an 8 MHz core, 48KB FLASH memory, and 2KB SRAM. Integrated peripherals include an 8-channel 12-bit ADC, comparator, SPI, and dual UART interfaces. This MCU supports up to 48 programmable I/Os and includes an integrated LCD driver. Operating from 1.8V to 3.6V, it offers a wide temperature range of -40°C to 85°C and is packaged in a 100-pin LQFP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F448IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F448IPZ technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of I2C Channels | 0 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F448IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
