
16-bit RISC microcontroller featuring 92KB Flash program memory and 8KB RAM. This surface-mount device utilizes a 100-pin LQFP package with a 0.5mm pin pitch, offering 80 programmable I/Os. Integrated peripherals include I2C, SPI, UART, and USART interfaces, alongside a single 12-channel ADC. Operates with a maximum clock rate of 8 MHz and a supply voltage up to 3.6V, within a -40°C to 85°C temperature range.
Texas Instruments MSP430F4617IPZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14.2(Max) |
| Package Width (mm) | 14.2(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026 |
| Family Name | MSP430 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | MSP430 |
| Program Memory Type | Flash |
| Program Memory Size | 92KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 80 |
| Core Architecture | MSP430 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C/SPI/UART/USART |
| CAN | 0 |
| I2C | 1 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 2 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments MSP430F4617IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.