
16-bit microcontroller featuring an 8 MHz MSP430 core, offering 116KB of FLASH and 8KB of SRAM. Integrated peripherals include a 12-bit Analog-to-Digital Converter (ADC), comparator, DMA controller, and support for I2C, SPI, IrDA, and UART communication interfaces. This device also incorporates a 160-segment LCD driver and operates within a supply voltage range of 2.7V to 3.6V, with a maximum operating temperature of 85°C. Packaged in a 100-pin LQFP, it provides 80 programmable I/O pins and includes essential features like a watchdog timer and power-on reset.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F4618IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 116KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 12 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4618IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
