16-bit RISC microcontroller featuring a 16-MHz maximum clock frequency. This device integrates six Sigma-Delta Analog-to-Digital Converters (ADCs) and a 160-segment Liquid Crystal Display (LCD) driver. It offers 56KB of Flash memory and 4KB of RAM, along with Direct Memory Access (DMA) capabilities. The microcontroller operates within an industrial temperature range of -40°C to 85°C and is housed in a 100-pin LQFP package.
Texas Instruments MSP430F47126IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.56 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 57344 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F47126IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.