
16-MHz, 16-bit microcontroller featuring a 56KB Flash memory and 4KB RAM. This MCU offers 7 Sigma-Delta Analog-to-Digital Converters (ADCs) and supports a 160-segment LCD driver. Integrated peripherals include DMA, I2C, SPI, UART, USART, LIN, SCI, USB, CAN, and a watchdog timer. Operating from 1.8V to 3.6V, it functions within a -40°C to 85°C temperature range and is housed in a 100-LQFP package.
Texas Instruments MSP430F47127IPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI, USB, CAN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 7 |
| Number of ADC Channels | 7 |
| Number of GPIO | 72 |
| Number of I/Os | 33 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 72 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F47127IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
