
16-bit microcontroller featuring a 16MHz MSP430 core, 92KB Flash and 4KB RAM. This MCU offers 6 Sigma-Delta Analog-to-Digital Converters, 68 programmable I/Os, and 2 UART channels. Integrated peripherals include DMA, LCD driver, Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 1.8V to 3.6V supply, with an operating temperature range of -40°C to 85°C. Interfaces supported are I2C, SPI, IrDA, UART, USART, LIN, and SCI. Packaged in a 100-LQFP on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments MSP430F47166IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F47166IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 6 |
| Number of GPIO | 68 |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F47166IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
