
16-MHz, 16-bit polyphase metering microcontroller featuring 92KB Flash and 4KB RAM. Integrated 7 Sigma-Delta ADCs and a 160-segment LCD driver enable precise measurement and display. Supports I2C, SPI, UART, and other interfaces, with 68 programmable I/Os and DMA for efficient data handling. Operates from 1.8V to 3.6V supply, within a -40°C to 85°C temperature range, housed in a 100-LQFP package.
Sign in to ask questions about the Texas Instruments MSP430F47167IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F47167IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 7 |
| Number of GPIO | 68 |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F47167IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
