
16-bit microcontroller featuring a 16MHz MSP430 core, 92KB Flash and 8KB RAM. Includes 3 Sigma-Delta ADCs, 72 programmable I/Os, and 2 UART channels. Integrated peripherals include DMA, LCD driver, I2C, SPI, IrDA, and USART interfaces. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in a 100-LQFP, this RoHS compliant component is suitable for metering applications.
Texas Instruments MSP430F47173IPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 3 |
| Number of GPIO | 72 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F47173IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
