
16-bit microcontroller featuring a 16MHz core, 92KB Flash memory, and 8KB RAM. Includes 6 Sigma-Delta ADCs, 160-segment LCD driver, and DMA controller. Offers I2C, SPI, UART, IrDA, and USART interfaces. Operates from -40°C to 85°C with a supply voltage range of 1.8V to 3.6V. 68 programmable I/Os, 2 timers/counters, and integrated watchdog timer.
Texas Instruments MSP430F47176IPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, IrDA, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 6 |
| Number of GPIO | 68 |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F47176IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
