
16-bit microcontroller featuring a 16MHz MSP430 core, 116KB Flash memory, and 8KB RAM. This MCU integrates 7 Sigma-Delta ADCs, a 160-segment LCD driver, and a DMA controller. It offers extensive peripheral support including I2C, SPI, UART, USART, LIN, SCI, and IrDA interfaces, along with 2 timers/counters and 68 programmable I/Os. Operating from 1.8V to 3.6V, it functions across a -40°C to 85°C temperature range and is packaged in a 100-LQFP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F47187IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F47187IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 116KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 7 |
| Number of GPIO | 68 |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F47187IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
