
16-bit microcontroller featuring a 16MHz MSP430 core, 48KB Flash memory, and 2KB RAM. Includes three Sigma-Delta Analog-to-Digital Converters (ADCs) and a 160-segment LCD driver. Offers extensive interface support including I2C (2 channels), SPI (4 channels), UART (2 channels), USART, SCI, CAN, and IrDA. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C, housed in a 100-LQFP package. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LCD control.
Texas Instruments MSP430F4783IPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, CAN, LIN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 3 |
| Number of GPIO | 72 |
| Number of I/Os | 72 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 72 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4783IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
