
16-bit RISC microcontroller featuring 60KB FLASH and 2KB RAM. Operates at 8MHz with a maximum frequency of 16MHz, supporting I2C, SPI, UART, IrDA, USART, and SCI interfaces. Includes 5 A/D converters, 48 programmable I/Os, and 2 timers/counters. This surface mount device, housed in a VFBGA package, operates from 1.8V to 3.6V and is RoHS compliant.
Texas Instruments MSP430F479IZQW technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, IrDA, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 5 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F479IZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
