16-bit RISC microcontroller operating at up to 25 MHz. Features 16KB FLASH program memory and 2KB SRAM data memory. Includes a 10-bit Analog-to-Digital Converter (ADC), comparator, and DMA controller. Offers 31 programmable I/O lines and a 16-bit high-resolution timer with PWM capabilities. Packaged in a 40-pin WQFN, this industrial-grade component operates from 2.4V to 3.6V with a maximum supply current of 6.15mA, suitable for temperatures from -40°C to 85°C.
Texas Instruments MSP430F5152IRSBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5152IRSBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.