16-bit RISC microcontroller featuring ultra-low power operation and split-rail I/O. This 80-terminal, 80-pin S-PBGA (5x5mm) package microcontroller operates from a 2.4V to 3.6V supply, with a nominal voltage of 3V. It offers a maximum clock frequency of 32MHz and a speed of 25MHz, with 65KB of FLASH program memory and 8KB of RAM. Equipped with 53 I/O lines, it includes PWM channels, ADC, and DMA channels, suitable for industrial temperature ranges from -40°C to 85°C.
Texas Instruments MSP430F5229IZQER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5229IZQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.