16-bit RISC microcontroller featuring a 25 MHz clock speed. On-chip memory includes 128KB of FLASH and 8KB of SRAM. Integrated peripherals consist of a 10-bit ADC, comparator, DMA controller, and hardware multiplier. Communication interfaces include UART, SPI, and I2C. This 80-terminal device operates within an industrial temperature range of -40°C to 85°C and is housed in an 80-BGA package.
Texas Instruments MSP430F5249IZQE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5249IZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.