16-bit RISC microcontroller operating at up to 32 MHz, featuring 128KB Flash memory and 16KB SRAM. This 80-terminal device includes a 10-bit ADC, comparator, and DMA controller, with 54 I/O lines. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2.4V to 3.6V. The 80-BGA MICROSTAR JUNIOR package measures 5x5mm.
Texas Instruments MSP430F5257IZQE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5257IZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.