Texas Instruments MSP430F5259IZQE technical specifications.
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Pin Count | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| ROM (words) | 131072 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5259IZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.