
16-bit microcontroller operating at up to 25MHz, featuring 24KB Flash memory and 6KB SRAM. This MCU includes a 10-bit Analog-to-Digital Converter with 12 channels, a comparator, and DMA. Connectivity options include multiple UART, SPI, and I2C interfaces, along with IrDA and LIN support. Packaged in a 48-pin LQFP with a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component offers 31 programmable I/Os and integrated peripherals like PWM and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F5309IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5309IPT technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | SPI, UART, USART, I2C, IrDA, LIN, SCI, USB |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 47 |
| Number of I/Os | 31 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 31 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, PWM, WDT, POR, DMA |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5309IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
