
16-bit microcontroller operating at 25MHz, featuring 32KB Flash and 6KB SRAM. This MCU includes a 10-bit ADC with 12 channels, a comparator, and DMA for efficient data transfer. Connectivity options encompass UART, SPI, I2C, IrDA, LIN, and SCI interfaces. The device is housed in a 48-pin LQFP package, supporting a supply voltage range of 1.8V to 3.6V and operating temperatures from -40°C to 85°C. Integrated peripherals include a hardware multiplier, watchdog timer, and PWM capabilities.
Texas Instruments MSP430F5310IPT technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 47 |
| Number of I/Os | 32 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 47 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5310IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
