
16-bit mixed-signal microcontroller featuring an MSP430 core, operating at up to 25MHz. This surface-mount device offers 32KB of FLASH memory and 6KB of RAM, with 47 programmable I/Os. Integrated peripherals include multiple interfaces (I2C, SPI, UART, etc.), 4 timers, 2 UART channels, and 12 A/D converters. Designed for a wide operating temperature range of -40°C to 85°C and supply voltages from 1.8V to 3.6V, this RoHS compliant component is packaged in a VFBGA for efficient integration.
Texas Instruments MSP430F5310IZQER technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5310IZQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
