16-bit RISC microcontroller operating at up to 25 MHz, featuring 32KB Flash memory and 6KB SRAM. This industrial-grade MCU offers a 10-bit ADC, comparator, DMA, UART, SPI, and I2C communication interfaces, along with hardware multiplier support. It is housed in an 80-terminal S-PBGA package with dimensions of 5x5 mm and operates within a temperature range of -40°C to 85°C. Power supply ranges from 2.4V to 3.6V, with a maximum supply current of 6.5mA. Includes PWM channels and 31 I/O lines.
Texas Instruments MSP430F5310IZXHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5310IZXHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.