
16-bit RISC microcontroller (MCU) featuring 96KB Flash program memory and 8KB RAM. Operates at up to 25 MHz with a 16-bit data bus and MSP430 core architecture. Offers 47 programmable I/Os, 4 timers, and multiple interface options including 2x I2C, 4x SPI, and 2x UART. Supports 12 ADC channels and operates from 2.5V to 3.3V, with a temperature range of -40°C to 85°C. Packaged as a fully tested, unpackaged die.
Texas Instruments MSP430F5326TDF2 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Family Name | MSP430 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Device Core | MSP430 |
| Program Memory Type | Flash |
| Program Memory Size | 96KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 47 |
| Core Architecture | MSP430 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 2 |
| SPI | 4 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments MSP430F5326TDF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.