
16-bit microcontroller operating at 25MHz, featuring 96KB Flash memory and 8KB SRAM. Includes a 12-bit Analog-to-Digital Converter with 9 channels, a comparator, and DMA. Supports multiple communication interfaces including I2C, SPI, UART, and USART. Packaged in a 48-VQFN, this lead-free component operates from -40°C to 85°C with a supply voltage range of 1.8V to 3.6V.
Texas Instruments MSP430F5341IRGZR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 9 |
| Number of ADC Channels | 9 |
| Number of GPIO | 31 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5341IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
