16-bit RISC microcontroller operating at up to 20 MHz, featuring 384KB of FLASH program memory and 34KB of SRAM. This industrial-grade component offers a 12-bit Analog-to-Digital Converter (ADC), a 12-bit Digital-to-Analog Converter (DAC), a comparator, and Direct Memory Access (DMA) controllers. Integrated communication peripherals include UART, SPI, and I2C interfaces. Housed in a 100-pin, 14x14mm QUAD LQFP package, it supports a supply voltage range of 2.4V to 3.6V and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F5358IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 34816 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5358IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.