16-bit RISC microcontroller featuring 384KB Flash memory and 34KB SRAM. Operates at a maximum clock frequency of 20 MHz, with a maximum operating temperature of 85°C and a minimum of -40°C. Includes a 12-bit ADC, 12-bit DAC, comparator, and DMA controller. Supports UART, SPI, and I2C communication interfaces. Packaged in a 113-terminal NFBGA with dimensions of 7x7mm.
Texas Instruments MSP430F5358IZCAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 34816 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5358IZCAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.