
16-bit RISC microcontroller featuring a 20 MHz clock speed and 384KB of Flash memory. This industrial-grade MCU offers 34KB of SRAM, a 12-bit Analog-to-Digital Converter (ADC), a 12-bit Digital-to-Analog Converter (DAC), and a comparator. Integrated peripherals include DMA, UART, SPI, and I2C communication interfaces. The component is housed in a 113-terminal, 7x7mm S-PBGA package, operating across an industrial temperature range of -40°C to 85°C.
Texas Instruments MSP430F5358IZCAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 34816 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5358IZCAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.