
18 MHz microcontroller featuring 128KB Flash and 16KB SRAM. This 16-bit MCU offers a 12-bit ADC with 16 channels, DMA, and multiple communication interfaces including UART, SPI, and I2C. It includes 3 timers, 15 PWM channels, and 67 programmable I/Os, all within an 80-pin LQFP package. Operating from -40°C to 85°C, this lead-free, RoHS-compliant component is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F5418IPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 18MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 67 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 67 |
| Number of PWM Channels | 15 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.016427oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5418IPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
