
16-bit microcontroller featuring an 18MHz core, 128KB Flash memory, and 16KB SRAM. Includes a 12-bit ADC, DMA controller, and multiple communication interfaces: UART, SPI, I2C, IrDA, LIN, and SCI. Offers 3 timers, internal oscillator, and 87 programmable I/Os. Packaged in a 100-pin LQFP for surface mounting, operating from -40°C to 85°C with supply voltages between 2.2V and 3.6V.
Texas Instruments MSP430F5419IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 18MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 87 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5419IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
