16-bit RISC microcontroller featuring 192KB Flash memory and 16KB RAM. Operates at a maximum clock frequency of 32 MHz, with 67 I/O lines and a 12-bit ADC. Includes 4 Universal Serial Communication Interfaces (USCIs) and a 32-bit hardware multiplier. Packaged in an 80-pin LQFP with an industrial temperature grade (-40°C to 85°C).
Texas Instruments MSP430F5436IPN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 67 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 18 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5436IPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.