16-bit RISC microcontroller featuring 256KB Flash memory and 16KB RAM. Operates at a maximum clock frequency of 32 MHz with a supply voltage range of 2.2V to 3.6V. Includes a 12-bit ADC, four Universal Serial Communication Interfaces (USCIs), and a 32-bit hardware multiplier. Packaged in a 113-terminal S-PBGA-B113 (MICROSTAR JUNIOR) with an industrial temperature grade of -40°C to 85°C.
Texas Instruments MSP430F5438IZQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Pin Count | 113 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 0 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 18 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5438IZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.