16-bit RISC microcontroller featuring 8KB Flash and 6KB RAM. Operates at up to 25 MHz with 31 programmable I/Os. Includes I2C, SPI, UART, and USB interfaces. Housed in a 48-pin VQFN EP surface-mount package (7x7x0.9 mm) with a 0.5 mm pin pitch. Supports 2.5V/3.3V operation and a temperature range of -40°C to 85°C.
Texas Instruments MSP430F5500IRGZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Family Name | MSP430 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Device Core | MSP430 |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 6KB |
| Number of Programmable I/Os | 31 |
| Core Architecture | MSP430 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/UART/USB |
| CAN | 0 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments MSP430F5500IRGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.