
16-bit microcontroller operating at 25MHz, featuring 32KB Flash memory and 4KB SRAM. Integrated peripherals include a comparator, DMA, UART, SPI, I2C, USB, and multiple timers. This 48-VQFN packaged MCU offers 31 programmable I/O pins and operates across a wide temperature range of -40°C to 85°C. It supports a supply voltage from 1.8V to 3.6V and is RoHS compliant.
Texas Instruments MSP430F5503IRGZT technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 31 |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5503IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
