
16-bit microcontroller operating at 25MHz, featuring 64KB Flash memory and 6KB SRAM. Integrated 12-bit ADC with 16 channels, hardware multiplier, and DMA controller. Supports multiple communication interfaces including I2C, SPI, UART, and USB. Offers 47 programmable I/Os and 4 timers/counters. Packaged in an 80-BGA VFBGA for operation between -40°C and 85°C.
Texas Instruments MSP430F5524IZQER technical specifications.
| Package/Case | VFBGA |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 47 |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5524IZQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
