
16-bit microcontroller operating at 25MHz, featuring 64KB Flash memory and 6KB SRAM. Integrated peripherals include a 12-bit ADC with 16 channels, a comparator, DMA, and a hardware multiplier. Communication interfaces support USB, UART, SPI, and I2C. This lead-free, RoHS compliant component is housed in an 80-pin LQFP package and operates within a temperature range of -40°C to 85°C.
Texas Instruments MSP430F5525IPN technical specifications.
| Package/Case | LQFP |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, USB, UART, I2C, IrDA, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 63 |
| Number of I/Os | 63 |
| Number of Programmable I/O | 63 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5525IPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
