16-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 32 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C, powered by a supply voltage from 2.4V to 3.6V. It offers 74 I/O lines, DMA channels, and PWM channels, housed in a 113-terminal, 7x7mm S-PBGA-B113 green plastic package.
Texas Instruments MSP430F5631IZQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Pin Count | 113 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5631IZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.