16-bit RISC microcontroller featuring 20 MHz operation, 256KB Flash memory, and 16KB SRAM. Integrated peripherals include a comparator, DMA, UART, SPI, I2C, USB, and timer with hardware multiplier. Offers 74 I/O lines and supports PWM generation, ADC, and DAC functionality. Designed for industrial temperature ranges (-40°C to 85°C) with a 2.4V to 3.6V supply voltage. Packaged in a 113-terminal S-PBGA.
Texas Instruments MSP430F5632IZCAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5632IZCAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.