16-bit RISC microcontroller operating up to 20 MHz, featuring 128KB Flash memory and 16KB SRAM. This industrial-grade component offers 74 I/O lines, a 12-bit ADC, comparator, and DMA. Integrated peripherals include UART, SPI, I2C, and USB connectivity. Supplied in a 100-pin, 14x14mm QUAD package, it operates within a temperature range of -40°C to 85°C with a supply voltage from 2.4V to 3.6V.
Texas Instruments MSP430F5633IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 18432 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5633IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.