16-bit RISC microcontroller featuring a 20 MHz clock speed, 256KB of FLASH memory, and 18KB of SRAM. This industrial-grade MCU offers a 12-bit ADC, 12-bit DAC, comparator, and DMA controller for versatile data acquisition and control. Integrated peripherals include UART, SPI, and I2C communication interfaces, alongside multiple PWM channels. Operates within a -40°C to 85°C temperature range and utilizes a 113-terminal, 7x7mm BGA package.
Texas Instruments MSP430F6438IZQWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Pin Count | 113 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 18432 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6438IZQWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.