16-bit RISC microcontroller featuring 524KB Flash ROM and 67.5KB RAM. This mixed-signal MCU offers a maximum clock frequency of 32MHz and 20MHz speed, with 74 I/O lines. Includes PWM, ADC, DMA, and DAC capabilities. Operates across an industrial temperature range of -40°C to 105°C, powered by a 2.4V to 3.6V supply. Housed in a 100-terminal, 14mm x 14mm QUAD JEDEC S-PQFP-G100 package.
Texas Instruments MSP430F6459TPZR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 67584 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6459TPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.