The MSP430F6638CY is a 16-bit microcontroller with a maximum clock frequency of 25MHz and 16KB of flash memory. It operates on a supply voltage between 2.4V and 3.6V. The device is available in a 0.4mm x 0.4mm die package. It features a range of peripherals, including PWM channels, ADC, DMA channels, and DAC channels. The microcontroller is suitable for a variety of applications, including those requiring low power consumption.
Texas Instruments MSP430F6638CY technical specifications.
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6638CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.