
16-bit microcontroller featuring a 25MHz CPUXV2 core, 128KB FLASH memory, and 4KB RAM. This single-phase metering SoC integrates two Sigma-Delta ADCs, an LCD controller, and a real-time clock. It offers extensive connectivity with I2C, SPI, IrDA, UART, USART, SCI, and LIN interfaces, alongside 72 GPIO pins. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, DMA, and 4 timers. Packaged in an 80-pin LQFP, it operates from 1.8V to 3.6V and across a -40°C to 85°C temperature range.
Texas Instruments MSP430F6725IPN technical specifications.
| Package/Case | LQFP |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 72 |
| Number of I/Os | 52 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F6xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F6725IPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
