16-bit microcontroller featuring a 25MHz MSP430 core, 128KB Flash memory, and 8KB RAM. This single-phase metering SoC integrates 8 Sigma-Delta ADCs, a real-time clock, and an LCD controller. Connectivity options include I2C, SPI, IrDA, UART, USART, LIN, and SCI interfaces. The device offers 72 programmable I/Os, 4 timers/counters, and 3 UART channels, operating from a 3.6V supply. Packaged in a 100-LQFP, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments MSP430F6726IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 72 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430F6xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F6726IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
