16-bit microcontroller (MCU) featuring a CPUXV2 core operating up to 25MHz. This single-phase metering SoC integrates three Sigma-Delta ADCs, an LCD controller, and a real-time clock. It offers 32KB of FLASH memory and 2KB of RAM, with extensive peripherals including I2C, SPI, UART, USART, SCI, LIN interfaces, and 72 programmable I/Os. The device supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C, packaged in a 100-LQFP.
Texas Instruments MSP430F6731IPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 72 |
| Number of I/Os | 72 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 72 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F6xx |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F6731IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
