16-bit microcontroller (MCU) featuring a 25MHz CPUXV2 core, 64KB Flash memory, and 4KB RAM. This SoC integrates three Sigma-Delta Analog-to-Digital Converters (ADCs) with 8 channels each, a real-time clock, and an LCD controller. Connectivity is provided via I2C, SPI, IrDA, and multiple UART/USART interfaces. Operating from a 3.6V supply, it includes peripherals such as DMA, PWM, and a watchdog timer, all within an 80-LQFP package.
Texas Instruments MSP430F6733IPNR technical specifications.
| Package/Case | LQFP |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 72 |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | MSP430F6xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F6733IPNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
