
16-bit microcontroller featuring a 25MHz MSP430 core, 128KB Flash memory, and 8KB RAM. This SoC includes three Sigma-Delta ADCs, an LCD controller, a real-time clock, and 72 programmable I/O pins. Interfaces supported include I2C, SPI, IrDA, UART, USART, LIN, and SCI. Operates from 1.8V to 3.6V supply, with an operating temperature range of -40°C to 85°C. Peripherals include brown-out detect, POR, PWM, WDT, DMA, and an integrated watchdog timer. Packaged in a 100-LQFP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments MSP430F6736IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F6736IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 72 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F6xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F6736IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
