
16-bit microcontroller featuring an 8-MHz MSP430 core, expandable to 16 MHz, with 12KB Flash and 512B RAM. Integrated peripherals include 2 16-bit Sigma-Delta ADCs, 3 timers/counters, 1 UART channel, SPI, and USART interfaces. This MCU supports a 1.8V to 3.6V supply range and operates from -40°C to 85°C. The 64-LQFP package offers 14 programmable I/Os and includes an LCD driver with 128 segments.
Sign in to ask questions about the Texas Instruments MSP430FE4242IPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FE4242IPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FE4242IPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
