
16-bit microcontroller featuring an 8-MHz MSP430 core, 16KB Flash memory, and 512B RAM. Includes three 16-bit Sigma-Delta ADCs, a 128-segment LCD driver, and 14 programmable I/Os. Operates from 2.7V to 3.6V, with an internal oscillator and peripherals like SPI, UART, USART, PWM, and WDT. Packaged in a 64-LQFP, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments MSP430FE425IPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 3 |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FE425IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
